W958D8NBYA4I | |
---|---|
DigiKey Part Number | 256-W958D8NBYA4I-ND |
Manufacturer | |
Manufacturer Product Number | W958D8NBYA4I |
Description | IC PSRAM 256MBIT HYPERBS 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 28 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 28 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥24.59058 | ¥11,803.48 |