SI7190ADP-T1-RE3 | |
---|---|
DigiKey Part Number | SI7190ADP-T1-RE3TR-ND - Tape & Reel (TR) SI7190ADP-T1-RE3CT-ND - Cut Tape (CT) SI7190ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7190ADP-T1-RE3 |
Description | MOSFET N-CH 250V 4.3A/14.4A PPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 4.3A (Ta), 14.4A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.33900 | ¥123.39 |
100 | ¥9.82300 | ¥982.30 |
500 | ¥8.31160 | ¥4,155.80 |
1,000 | ¥7.05222 | ¥7,052.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.69964 | ¥20,098.92 |
6,000 | ¥6.44779 | ¥38,686.74 |
9,000 | ¥6.23432 | ¥56,108.88 |