10380-T030 | |
---|---|
DigiKey Part Number | 308-2600-2-ND - Tape & Reel (TR) 308-2600-1-ND - Cut Tape (CT) 308-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10380-T030 |
Description | XFMR FLYBACK 40UH SMD |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10380-T030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.98000 | ¥37.98 |
10 | ¥30.80700 | ¥308.07 |
25 | ¥24.90600 | ¥622.65 |
50 | ¥23.33180 | ¥1,166.59 |
100 | ¥22.28400 | ¥2,228.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.28360 | ¥4,456.72 |
400 | ¥21.62830 | ¥8,651.32 |
600 | ¥20.97288 | ¥12,583.73 |
1,000 | ¥20.31746 | ¥20,317.46 |