CEER117-AX05-15-007 | |
---|---|
DigiKey Part Number | 308-CEER117-AX05-15-007TR-ND - Tape & Reel (TR) 308-CEER117-AX05-15-007CT-ND - Cut Tape (CT) 308-CEER117-AX05-15-007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEER117-AX05-15-007 |
Description | XFMR FLYBACK DC/DC CONV 7.2UH SM |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ACPL-32JT, BM60051FV, BM60052AFV, BM60054AFV, BM60055FV, BM60056FV | |
Chipset Manufacturer | Broadcom, ROHM | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | 5V @ 50mA | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 7.2µH @ 100kHz, 13.8µH @ 100kHz, 120µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.449" L x 0.390" W (11.40mm x 9.90mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Footprint | 0.508" L x 0.449" W (12.90mm x 11.40mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.07000 | ¥44.07 |
10 | ¥33.52500 | ¥335.25 |
25 | ¥32.64320 | ¥816.08 |
50 | ¥29.99720 | ¥1,499.86 |
100 | ¥28.23270 | ¥2,823.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥27.35043 | ¥8,205.13 |
600 | ¥26.46815 | ¥15,880.89 |
1,500 | ¥25.58588 | ¥38,378.82 |