PA3855.006NLT | |
---|---|
DigiKey Part Number | 553-2134-2-ND - Tape & Reel (TR) 553-2134-1-ND - Cut Tape (CT) 553-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3855.006NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3855.006NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.95000 | ¥36.95 |
10 | ¥29.91500 | ¥299.15 |
25 | ¥24.18560 | ¥604.64 |
50 | ¥22.65960 | ¥1,132.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥21.64092 | ¥2,813.32 |
260 | ¥21.00450 | ¥5,461.17 |
650 | ¥20.36791 | ¥13,239.14 |
1,300 | ¥19.73138 | ¥25,650.79 |