SIA469DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA469DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA469DJ-T1-GE3CT-ND - Cut Tape (CT) SIA469DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA469DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA469DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.21180 | ¥121.18 |
500 | ¥1.12212 | ¥561.06 |
1,000 | ¥0.79019 | ¥790.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79019 | ¥2,370.57 |