SI7434DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7434DP-T1-GE3TR-ND - Tape & Reel (TR) SI7434DP-T1-GE3CT-ND - Cut Tape (CT) SI7434DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7434DP-T1-GE3 |
Description | MOSFET N-CH 250V 2.3A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥20.83600 | ¥208.36 |
100 | ¥16.85550 | ¥1,685.55 |
500 | ¥14.98240 | ¥7,491.20 |
1,000 | ¥12.82872 | ¥12,828.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.07961 | ¥36,238.83 |
6,000 | ¥11.58917 | ¥69,535.02 |