2N7002BKS,115 | |
---|---|
DigiKey Part Number | 1727-4786-2-ND - Tape & Reel (TR) 1727-4786-1-ND - Cut Tape (CT) 1727-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKS,115 |
Description | MOSFET 2N-CH 60V 0.3A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA (Ta) 295mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 295mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.19370 | ¥119.37 |
500 | ¥0.97402 | ¥487.01 |
1,000 | ¥0.72263 | ¥722.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60794 | ¥1,823.82 |
6,000 | ¥0.58124 | ¥3,487.44 |
9,000 | ¥0.50269 | ¥4,524.21 |
30,000 | ¥0.49326 | ¥14,797.80 |
75,000 | ¥0.40844 | ¥30,633.00 |
150,000 | ¥0.40215 | ¥60,322.50 |