SI4932DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4932DY-T1-GE3TR-ND - Tape & Reel (TR) SI4932DY-T1-GE3CT-ND - Cut Tape (CT) SI4932DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4932DY-T1-GE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750pF @ 15V | |
Power - Max | 3.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥10.26200 | ¥102.62 |
100 | ¥6.92250 | ¥692.25 |
500 | ¥5.49006 | ¥2,745.03 |
1,000 | ¥5.02867 | ¥5,028.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.58396 | ¥11,459.90 |
5,000 | ¥4.36568 | ¥21,828.40 |
12,500 | ¥4.16420 | ¥52,052.50 |