SH8KA1GZETB | |
---|---|
DigiKey Part Number | SH8KA1GZETBTR-ND - Tape & Reel (TR) SH8KA1GZETBCT-ND - Cut Tape (CT) SH8KA1GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA1GZETB |
Description | MOSFET 2N-CH 30V 4.5A 8SOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 125pf @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
100 | ¥3.86190 | ¥386.19 |
500 | ¥3.22694 | ¥1,613.47 |
1,000 | ¥2.74626 | ¥2,746.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44590 | ¥6,114.75 |
5,000 | ¥2.31717 | ¥11,585.85 |
12,500 | ¥2.14553 | ¥26,819.12 |
25,000 | ¥2.12429 | ¥53,107.25 |