AO4842 | |
---|---|
DigiKey Part Number | 785-1064-2-ND - Tape & Reel (TR) 785-1064-1-ND - Cut Tape (CT) 785-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4842 |
Description | MOSFET 2N-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 448pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.43190 | ¥1,215.95 |
1,000 | ¥2.06969 | ¥2,069.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84329 | ¥5,529.87 |
6,000 | ¥1.74628 | ¥10,477.68 |
9,000 | ¥1.61692 | ¥14,552.28 |
30,000 | ¥1.60091 | ¥48,027.30 |