DMG4822SSD-13 | |
---|---|
DigiKey Part Number | DMG4822SSD-13DITR-ND - Tape & Reel (TR) DMG4822SSD-13DICT-ND - Cut Tape (CT) DMG4822SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4822SSD-13 |
Description | MOSFET 2N-CH 30V 10A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A 1.42W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG4822SSD-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 478.9pF @ 16V | |
Power - Max | 1.42W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.09020 | ¥309.02 |
500 | ¥2.58198 | ¥1,290.99 |
1,000 | ¥2.19744 | ¥2,197.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95709 | ¥4,892.73 |
5,000 | ¥1.85407 | ¥9,270.35 |
12,500 | ¥1.75177 | ¥21,897.12 |