RF4E110GNTR | |
---|---|
DigiKey Part Number | RF4E110GNTRTR-ND - Tape & Reel (TR) RF4E110GNTRCT-ND - Cut Tape (CT) RF4E110GNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E110GNTR |
Description | MOSFET N-CH 30V 11A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E110GNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 504 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24173 | ¥3,725.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.83410 | ¥183.41 |
500 | ¥1.43178 | ¥715.89 |
1,000 | ¥1.24173 | ¥1,241.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60830 | ¥260.83 |
500 | ¥2.03668 | ¥1,018.34 |
1,000 | ¥1.65551 | ¥1,655.51 |