QH8M22TCR | |
---|---|
DigiKey Part Number | QH8M22TCRTR-ND - Tape & Reel (TR) QH8M22TCRCT-ND - Cut Tape (CT) QH8M22TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8M22TCR |
Description | MOSFET N/P-CH 40V 4.5A/2A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.5A, 10V, 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 10µA, 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.6nC @ 10V, 9.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 193pF @ 20V, 450pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.24300 | ¥82.43 |
100 | ¥6.40780 | ¥640.78 |
500 | ¥5.43160 | ¥2,715.80 |
1,000 | ¥4.42459 | ¥4,424.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16519 | ¥12,495.57 |
6,000 | ¥3.96684 | ¥23,801.04 |
9,000 | ¥3.78376 | ¥34,053.84 |