UT6JA3TCR | |
---|---|
DigiKey Part Number | UT6JA3TCRTR-ND - Tape & Reel (TR) UT6JA3TCRCT-ND - Cut Tape (CT) UT6JA3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JA3TCR |
Description | MOSFET 2P-CH 20V 5A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.75440 | ¥275.44 |
500 | ¥2.30120 | ¥1,150.60 |
1,000 | ¥2.15507 | ¥2,155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15507 | ¥6,465.21 |