QH8M22TCR

DigiKey Part Number
QH8M22TCRTR-ND - Tape & Reel (TR)
QH8M22TCRCT-ND - Cut Tape (CT)
QH8M22TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8M22TCR
Description
MOSFET N/P-CH 40V 4.5A/2A TSMT8
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 2A (Ta)
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V, 190mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 10µA, 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.6nC @ 10V, 9.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
193pF @ 20V, 450pF @ 20V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥8.24300¥82.43
100¥6.40780¥640.78
500¥5.43160¥2,715.80
1,000¥4.42459¥4,424.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.16519¥12,495.57
6,000¥3.96684¥23,801.04
9,000¥3.78376¥34,053.84
Manufacturers Standard Package