11A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,681 In Stock 1,161,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.2V, 4.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2425 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
10,917 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.50437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.9mOhm @ 11A, 10V | 2.35V @ 25µA | 9.3 nC @ 4.5 V | ±20V | 760 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
22,739 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.82046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±25V | 2470 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
81,983 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.52850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V | 13mOhm @ 11A, 4.5V | 2V @ 250µA | 49 nC @ 4.5 V | ±12V | 4766 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,401 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | 3V @ 250µA | 56 nC @ 4.5 V | ±20V | 4350 pF @ 20 V | - | 2.4W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,563 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta) | 4.5V, 10V | 9.6mOhm @ 18A, 10V | 3V @ 250µA | 100 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,915 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta) | 4.5V, 10V | 9.6mOhm @ 18A, 10V | 3V @ 250µA | 100 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,960 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.83005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 2.5V, 4.5V | 5.5mOhm @ 17A, 4.5V | 600mV @ 250µA (Min) | 30 nC @ 4.5 V | ±8V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
23,482 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
5,688 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 12.5mOhm @ 11A, 10V | 3V @ 250µA | 16 nC @ 5 V | ±20V | 1205 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
26,553 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥3.48506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13.5mOhm @ 11A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 4030 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,190 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.74015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Ta) | 4.5V, 10V | 28mOhm @ 5.5A, 10V | 2.5V @ 100µA | 15 nC @ 10 V | ±20V | 850 pF @ 10 V | - | 65W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,838 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥3.07503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Ta) | 4.5V, 10V | 28mOhm @ 5.5A, 10V | 2.5V @ 100µA | 15 nC @ 10 V | ±20V | 850 pF @ 10 V | - | 65W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,305 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.90938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 11A (Ta) | 2.5V, 4.5V | 14mOhm @ 11A, 4.5V | 1.5V @ 250µA | 60 nC @ 4.5 V | ±12V | 4044 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,619 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.47681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V, 10V | 9.2mOhm @ 18.6A, 10V | 3V @ 250µA | 140 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,452 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.24173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.3mOhm @ 11A, 10V | 2.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 504 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
41,483 In Stock 32,500 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.18435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.9mOhm @ 11A, 10V | 2.5V @ 250µA | 30.6 nC @ 10 V | ±12V | 1276 pF @ 15 V | Schottky Diode (Body) | 1.55W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
11,580 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 1.8V, 4.5V | 10mOhm @ 11A, 4.5V | 1V @ 250µA | 30 nC @ 4.5 V | ±12V | 1774 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
8,138 In Stock 243,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.8V, 4.5V | 11mOhm @ 5A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 1860 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
4,470 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.13466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 7mOhm @ 16A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,124 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.93032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 1360 pF @ 15 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
7,500 In Stock | 2,500 : ¥4.48209 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | - | 45 nC @ 10 V | ±20V | 1750 pF @ 10 V | - | 2.5W (Ta) | 150°C | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,748 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.45724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 6.3 nC @ 5 V | 20V | 860 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,765 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.33980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 80 nC @ 10 V | 20V | 3100 pF @ 8 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
998 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Ta) | 10V | 390mOhm @ 3.8A, 10V | 4V @ 1mA | 32 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 53W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack |