SH8KA4TB | |
---|---|
DigiKey Part Number | SH8KA4TBTR-ND - Tape & Reel (TR) SH8KA4TBCT-ND - Cut Tape (CT) SH8KA4TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA4TB |
Description | MOSFET 2N-CH 30V 9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8KA4TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 21.4mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 640pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥3.34140 | ¥334.14 |
500 | ¥2.83254 | ¥1,416.27 |
1,000 | ¥2.80160 | ¥2,801.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80158 | ¥7,003.95 |