DMN3033LSDQ-13 | |
---|---|
DigiKey Part Number | 31-DMN3033LSDQ-13TR-ND - Tape & Reel (TR) 31-DMN3033LSDQ-13CT-ND - Cut Tape (CT) 31-DMN3033LSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSDQ-13 |
Description | MOSFET 2N-CH 30V 6.9A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥4.93400 | ¥49.34 |
100 | ¥3.21910 | ¥321.91 |
500 | ¥2.48002 | ¥1,240.01 |
1,000 | ¥2.24161 | ¥2,241.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61631 | ¥4,040.77 |