LT1761MPS5-1.8#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1761MPS5-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761MPS5-1.8#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761MPS5-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761MPS5-1.8#TRMPBF |
Description | IC REG LIN 1.8V 100MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761MPS5-1.8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27700 | ¥502.77 |
25 | ¥47.93560 | ¥1,198.39 |
100 | ¥41.62210 | ¥4,162.21 |
250 | ¥39.75120 | ¥9,937.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.53050 | ¥18,765.25 |
1,000 | ¥32.68777 | ¥32,687.77 |
2,500 | ¥31.47712 | ¥78,692.80 |