SI4214DDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4214DDY-T1-GE3TR-ND - Tape & Reel (TR) SI4214DDY-T1-GE3CT-ND - Cut Tape (CT) SI4214DDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4214DDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 8.5A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4214DDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26500 | ¥326.50 |
500 | ¥2.72796 | ¥1,363.98 |
1,000 | ¥2.32173 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.06779 | ¥5,169.48 |
5,000 | ¥1.95896 | ¥9,794.80 |
12,500 | ¥1.81385 | ¥22,673.12 |
25,000 | ¥1.79589 | ¥44,897.25 |