IRLL110PBF | |
---|---|
DigiKey Part Number | IRLL110PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLL110PBF |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL110PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 900mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |