MBRS190T3G | |
---|---|
DigiKey Part Number | MBRS190T3GOSTR-ND - Tape & Reel (TR) MBRS190T3GOSCT-ND - Cut Tape (CT) MBRS190T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS190T3G |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15840 | ¥215.84 |
500 | ¥1.68498 | ¥842.49 |
1,000 | ¥1.36956 | ¥1,369.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22428 | ¥3,060.70 |
5,000 | ¥1.16203 | ¥5,810.15 |
12,500 | ¥1.07902 | ¥13,487.75 |
25,000 | ¥1.05413 | ¥26,353.25 |
62,500 | ¥1.02725 | ¥64,203.12 |