CMLT3820G TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMLT3820GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3820GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3820GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3820G TR PBFREE |
Description | TRANS NPN 60V 1A SOT563 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 250 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.10410 | ¥310.41 |
500 | ¥2.42386 | ¥1,211.93 |
1,000 | ¥1.97019 | ¥1,970.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76119 | ¥5,283.57 |
6,000 | ¥1.67165 | ¥10,029.90 |
9,000 | ¥1.55225 | ¥13,970.25 |
30,000 | ¥1.51642 | ¥45,492.60 |