V10PW10-M3/I

DigiKey Part Number
112-V10PW10-M3/ITR-ND - Tape & Reel (TR)
112-V10PW10-M3/ICT-ND - Cut Tape (CT)
112-V10PW10-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PW10-M3/I
Description
DIODE SCHOTTKY 100V 10A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V10PW10-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
1190pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.95900¥49.59
100¥3.43250¥343.25
500¥2.86834¥1,434.17
1,000¥2.44110¥2,441.10
2,000¥2.17412¥4,348.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥1.88826¥8,497.17
Manufacturers Standard Package