V20PW10HM3/I | |
---|---|
DigiKey Part Number | 112-V20PW10HM3/ITR-ND - Tape & Reel (TR) 112-V20PW10HM3/ICT-ND - Cut Tape (CT) 112-V20PW10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW10HM3/I |
Description | DIODE SCHOTTKY 100V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V20PW10HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 1510pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.82200 | ¥68.22 |
100 | ¥5.30760 | ¥530.76 |
500 | ¥4.49864 | ¥2,249.32 |
1,000 | ¥3.66469 | ¥3,664.69 |
2,000 | ¥3.44989 | ¥6,899.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.12794 | ¥14,075.73 |