MURS160-E3/52T | |
---|---|
DigiKey Part Number | MURS160-E3/52TGITR-ND - Tape & Reel (TR) MURS160-E3/52TGICT-ND - Cut Tape (CT) MURS160-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-E3/52T |
Description | DIODE GEN PURP 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥1.84230 | ¥184.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.70611 | ¥1,279.58 |
1,500 | ¥1.16010 | ¥1,740.15 |
2,250 | ¥1.06800 | ¥2,403.00 |
5,250 | ¥1.02363 | ¥5,374.06 |
18,750 | ¥0.92127 | ¥17,273.81 |
37,500 | ¥0.90762 | ¥34,035.75 |
75,000 | ¥0.85303 | ¥63,977.25 |