MURB1J_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MURB1J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURB1J_R1_00001CT-ND - Cut Tape (CT) 3757-MURB1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB1J_R1_00001 |
Description | SMB, SUPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16830 | ¥116.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.03566 | ¥828.53 |
1,600 | ¥0.80600 | ¥1,289.60 |
2,400 | ¥0.72133 | ¥1,731.19 |
5,600 | ¥0.70522 | ¥3,949.23 |
20,000 | ¥0.62463 | ¥12,492.60 |
40,000 | ¥0.61657 | ¥24,662.80 |
80,000 | ¥0.52388 | ¥41,910.40 |