BAV199E6433HTMA1 | |
---|---|
DigiKey Part Number | BAV199E6433HTMA1TR-ND - Tape & Reel (TR) BAV199E6433HTMA1CT-ND - Cut Tape (CT) BAV199E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199E6433HTMA1 |
Description | DIODE ARRAY GP 80V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.14120 | ¥53.53 |
100 | ¥1.35630 | ¥135.63 |
250 | ¥1.04724 | ¥261.81 |
500 | ¥0.89240 | ¥446.20 |
1,000 | ¥0.60687 | ¥606.87 |
2,500 | ¥0.54736 | ¥1,368.40 |
5,000 | ¥0.47596 | ¥2,379.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40456 | ¥4,045.60 |
30,000 | ¥0.38077 | ¥11,423.10 |
50,000 | ¥0.35697 | ¥17,848.50 |
100,000 | ¥0.31651 | ¥31,651.00 |
250,000 | ¥0.30937 | ¥77,342.50 |