STTH1R06U | |
---|---|
DigiKey Part Number | 497-4406-2-ND - Tape & Reel (TR) 497-4406-1-ND - Cut Tape (CT) 497-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R06U |
Description | DIODE GEN PURP 600V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39730 | ¥139.73 |
500 | ¥1.23820 | ¥619.10 |
1,000 | ¥0.96350 | ¥963.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86236 | ¥2,155.90 |
5,000 | ¥0.84308 | ¥4,215.40 |
12,500 | ¥0.74672 | ¥9,334.00 |
25,000 | ¥0.73709 | ¥18,427.25 |
62,500 | ¥0.62629 | ¥39,143.12 |
125,000 | ¥0.60220 | ¥75,275.00 |