HS1KLW | |
---|---|
DigiKey Part Number | 1801-HS1KLWTR-ND - Tape & Reel (TR) 1801-HS1KLWCT-ND - Cut Tape (CT) 1801-HS1KLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1KLW |
Description | 75NS, 1A, 800V, HIGH EFFICIENT R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HS1KLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79684 | ¥398.42 |
1,000 | ¥0.59119 | ¥591.19 |
2,000 | ¥0.49739 | ¥994.78 |
5,000 | ¥0.47554 | ¥2,377.70 |
10,000 | ¥0.41128 | ¥4,112.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.41128 | ¥8,225.60 |
40,000 | ¥0.40357 | ¥16,142.80 |
60,000 | ¥0.33416 | ¥20,049.60 |
140,000 | ¥0.32902 | ¥46,062.80 |