BAS70-06 | |
---|---|
DigiKey Part Number | 1801-BAS70-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-06 |
Description | DIODE ARR SCHOTT 70V 70MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.37397 | ¥2,243.82 |
12,000 | ¥0.31012 | ¥3,721.44 |
30,000 | ¥0.30464 | ¥9,139.20 |
60,000 | ¥0.27363 | ¥16,417.80 |
150,000 | ¥0.23715 | ¥35,572.50 |