KT 100 V - 4 OHM | |
---|---|
DigiKey Part Number | 2056-KT100V-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | KT 100 V - 4 OHM |
Description | SPEAKER 4OHM 25W TOP PORT 80DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 25 W 32 Hz ~ 9.5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | KT 100 V - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 32 Hz ~ 9.5 kHz | |
Frequency - Self Resonant | 37Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 25 W | |
Power - Max | 40 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 2.024" (51.40mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.19000 | ¥220.19 |
16 | ¥179.52250 | ¥2,872.36 |
32 | ¥164.68625 | ¥5,269.96 |
64 | ¥155.57703 | ¥9,956.93 |