W 200 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-W200-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 200 - 8 OHM |
Description | SPEAKER 8OHM 50W TOP PORT 88DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 50 W 46 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 46 Hz ~ 8 kHz | |
Frequency - Self Resonant | 46Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 50 W | |
Power - Max | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 8.110" Dia (206.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.79000 | ¥246.79 |
12 | ¥207.16083 | ¥2,485.93 |
36 | ¥194.97139 | ¥7,018.97 |
60 | ¥188.88017 | ¥11,332.81 |