W 200 S - 4 OHM | |
---|---|
DigiKey Part Number | 2056-W200S-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 200 S - 4 OHM |
Description | SPEAKER 4OHM 75W TOP PORT 88DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 75 W 29 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 200 S - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 29 Hz ~ 6 kHz | |
Frequency - Self Resonant | 29Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 75 W | |
Power - Max | 115 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 9.134" Dia (232.00mm) | |
Height - Seated (Max) | 3.740" (95.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.91000 | ¥459.91 |
16 | ¥391.66938 | ¥6,266.71 |
32 | ¥367.93000 | ¥11,773.76 |