W 130 S - 4 OHM | |
---|---|
DigiKey Part Number | 2056-W130S-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 130 S - 4 OHM |
Description | SPEAKER 4OHM 50W TOP PORT 87DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 50 W 50 Hz ~ 12 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 130 S - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 50 Hz ~ 12 kHz | |
Frequency - Self Resonant | 50Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 50 W | |
Power - Max | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.748" Dia (146.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.92000 | ¥259.92 |
10 | ¥218.20800 | ¥2,182.08 |
30 | ¥205.37367 | ¥6,161.21 |
60 | ¥198.95633 | ¥11,937.38 |