K 50 SQ - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K50SQ-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 50 SQ - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 83DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 250 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | K 50 SQ - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 10 kHz | |
Frequency - Self Resonant | 480Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 2.008" L x 2.008" W (51.00mm x 51.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥55.88400 | ¥558.84 |
25 | ¥51.41320 | ¥1,285.33 |
50 | ¥48.18180 | ¥2,409.09 |
100 | ¥45.08250 | ¥4,508.25 |
300 | ¥43.79493 | ¥13,138.48 |
600 | ¥42.48778 | ¥25,492.67 |