30-02857 | |
---|---|
DigiKey Part Number | 839-30-02857-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-02857 |
Description | CABLE 2COND 20AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,176.97000 | ¥2,176.97 |
3 | ¥2,014.02667 | ¥6,042.08 |
5 | ¥1,944.17600 | ¥9,720.88 |
7 | ¥1,897.61286 | ¥13,283.29 |
10 | ¥1,851.03800 | ¥18,510.38 |
25 | ¥1,734.62520 | ¥43,365.63 |
50 | ¥1,641.48880 | ¥82,074.44 |