R 10 SC SPEZIAL - 8 OHM | |
---|---|
DigiKey Part Number | 2056-R10SCSPEZIAL-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | R 10 SC SPEZIAL - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | R 10 SC SPEZIAL - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 13 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Water Resistant | |
Termination | Quick Connect | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.86000 | ¥108.86 |
10 | ¥89.14200 | ¥891.42 |
25 | ¥81.92080 | ¥2,048.02 |
60 | ¥76.70550 | ¥4,602.33 |
120 | ¥71.70167 | ¥8,604.20 |
300 | ¥70.71407 | ¥21,214.22 |
540 | ¥70.17437 | ¥37,894.16 |