FRS 7 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-FRS7-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 7 - 8 OHM |
Description | SPEAKER 8OHM 8W TOP PORT 88DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 8 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 7 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 8 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.252" (31.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.88000 | ¥118.88 |
10 | ¥97.34400 | ¥973.44 |
25 | ¥89.45400 | ¥2,236.35 |
75 | ¥83.76080 | ¥6,282.06 |
150 | ¥78.29633 | ¥11,744.45 |
300 | ¥77.21787 | ¥23,165.36 |
525 | ¥76.62844 | ¥40,229.93 |