SM500808-1 | |
---|---|
DigiKey Part Number | 2104-SM500808-1-ND |
Manufacturer | |
Manufacturer Product Number | SM500808-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 105DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 7 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.89072 | ¥6,722.68 |