K 50 - 50 OHM | |
---|---|
DigiKey Part Number | 2056-K50-50OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 50 - 50 OHM |
Description | SPEAKER 50OHM 2W TOP PORT 83DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 2 W 250 Hz ~ 12 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 50 - 50 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 12 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 50 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.07000 | ¥230.70 |
25 | ¥21.28320 | ¥532.08 |
50 | ¥19.98760 | ¥999.38 |
100 | ¥18.74300 | ¥1,874.30 |
300 | ¥17.41300 | ¥5,223.90 |
600 | ¥16.16922 | ¥9,701.53 |