ECW1J-B24-BC0024L | |
---|---|
DigiKey Part Number | ECW1J-B24-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-B24-BC0024L |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ECW1J-B24-BC0024L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
5 | ¥42.67600 | ¥213.38 |
10 | ¥39.88800 | ¥398.88 |
45 | ¥34.22022 | ¥1,539.91 |
90 | ¥32.10533 | ¥2,889.48 |
270 | ¥29.41359 | ¥7,941.67 |
540 | ¥27.58724 | ¥14,897.11 |
1,035 | ¥25.85700 | ¥26,761.99 |