CD74HC86E | |
---|---|
DigiKey Part Number | 296-12822-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC86E |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC86E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01830 | ¥501.83 |
250 | ¥4.66104 | ¥1,165.26 |
500 | ¥3.96684 | ¥1,983.42 |
1,000 | ¥3.17350 | ¥3,173.50 |
2,500 | ¥2.87596 | ¥7,189.90 |
5,000 | ¥2.67761 | ¥13,388.05 |