CD74HC283E | |
---|---|
DigiKey Part Number | 296-14519-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC283E |
Description | IC 4BIT BINARY FULL ADDER 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC283E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.50040 | ¥187.51 |
100 | ¥6.15980 | ¥615.98 |
250 | ¥5.75836 | ¥1,439.59 |
500 | ¥5.08876 | ¥2,544.38 |
1,000 | ¥4.01739 | ¥4,017.39 |
2,500 | ¥3.74958 | ¥9,373.95 |
5,000 | ¥3.56212 | ¥17,810.60 |