TPS-12-35W | |
---|---|
DigiKey Part Number | 2303-TPS-12-35W-ND |
Manufacturer | |
Manufacturer Product Number | TPS-12-35W |
Description | 35W 12V SOLAR PANEL - 21.5 X 19. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 35 W 20.87 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 35 W | |
Current @ Pmpp | 2.07 A | |
Voltage @ Pmpp | 16.92 V | |
Current - Short Circuit (Isc) | 2.19 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 20.87 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cell (36) | |
Size / Dimension | 21.457" L x 19.291" W x 1.378" H (545.00mm x 490.00mm x 35.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,030.52000 | ¥1,030.52 |
10 | ¥873.95900 | ¥8,739.59 |
50 | ¥808.74120 | ¥40,437.06 |
100 | ¥807.19050 | ¥80,719.05 |