JSP200 | |
---|---|
DigiKey Part Number | 1908-JSP200-ND |
Manufacturer | |
Manufacturer Product Number | JSP200 |
Description | JSP200 SOLAR PANEL 200W (US) |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 200 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jauch Quartz | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Power (Watts) - Max | 200 W | |
Current @ Pmpp | 11.1 A | |
Voltage @ Pmpp | 18 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 97.000" L x 22.000" W x 1.000" H (2463.80mm x 558.80mm x 25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥3,183.01000 | ¥6,366.02 |