JSP120 | |
---|---|
DigiKey Part Number | 1908-JSP120-ND |
Manufacturer | |
Manufacturer Product Number | JSP120 |
Description | JSP120 SOLAR PANEL 120W (US) |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 120 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jauch Quartz | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Power (Watts) - Max | 120 W | |
Current @ Pmpp | 6.6 A | |
Voltage @ Pmpp | 18 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 66.000" L x 20.000" W x 1.000" H (1676.40mm x 508.00mm x 25.40mm) |