29251 | |
---|---|
DigiKey Part Number | 1742-29251-ND |
Manufacturer | |
Manufacturer Product Number | 29251 |
Description | 200W PORTABLE SOLAR PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 200 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 200 W | |
Current @ Pmpp | 10.8 A | |
Voltage @ Pmpp | 19.8 V | |
Type | Monocrystalline | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 91.340" L x 23.070" W x 5.100" H (2320.00mm x 586.00mm x 50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,649.65000 | ¥5,649.65 |
10 | ¥5,548.73600 | ¥55,487.36 |