8315100209 | |
---|---|
DigiKey Part Number | 381-8315100209-ND |
Manufacturer | |
Manufacturer Product Number | 8315100209 |
Description | AXITWIN FAN,AXIAL,48VDC,321CFM,1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 100mm L x 100mm H Ball 319.0 CFM (8.93m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 100mm L x 100mm H | |
Width | 90.00mm | |
Air Flow | 319.0 CFM (8.93m³/min) | |
Static Pressure | 6.102 in H2O (1520.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 84.0dB(A) | |
Power (Watts) | 135 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Weight | - | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 117500 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,082.03000 | ¥3,082.03 |
24 | ¥2,838.69417 | ¥68,128.66 |